Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210P2301K502 | |
|---|---|
DigiKey Part Number | 495-B72210P2301K502-ND |
Manufacturer | |
Manufacturer Product Number | B72210P2301K502 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 65J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 285 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210P2301K101 | TDK | 6.404 | 495-4289-ND | 0,37000 € | Parametric Equivalent |
| B72210P2301K151 | TDK | 0 | 495-B72210P2301K151TR-ND | 0,22484 € | Parametric Equivalent |
| B72210P2301K192 | TDK | 0 | 495-B72210P2301K192TB-ND | 0,23187 € | Parametric Equivalent |
| B72210P2301K302 | TDK | 0 | 495-B72210P2301K302-ND | 0,22484 € | Parametric Equivalent |
| B72210P2301K691 | TDK | 0 | 495-B72210P2301K691TB-ND | 0,23187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22484 € | 674,52 € |
| Unit Price without VAT: | 0,22484 € |
|---|---|
| Unit Price with VAT: | 0,26756 € |


