
B72210M0301K000 | |
|---|---|
DigiKey Part Number | 495-B72210M0301K000-ND |
Manufacturer | |
Manufacturer Product Number | B72210M0301K000 |
Description | VARISTOR 470V 6KA 2SMD JLEAD |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72210M0301K000 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 140J |
Packaging Tray | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 475 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 423 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210M0301K001 | TDK | 95 | 495-B72210M0301K001-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,12000 € | 28,00 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

