


B72207S2131K101 | |
|---|---|
DigiKey Part Number | 495-1423-ND |
Manufacturer | |
Manufacturer Product Number | B72207S2131K101 |
Description | VARISTOR 205V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S2131K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.75 kA | |
Energy | 12.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14680 € | 3,67 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11652 € | 29,13 € |
| 500 | 0,11056 € | 55,28 € |
| 1.000 | 0,10567 € | 105,67 € |
| 3.000 | 0,09962 € | 298,86 € |
| 5.000 | 0,09738 € | 486,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

