
B72207S1390K201 | |
|---|---|
DigiKey Part Number | B72207S1390K201-ND |
Manufacturer | |
Manufacturer Product Number | B72207S1390K201 |
Description | VARISTOR 65V DISC 7MM |
Customer Reference | |
Detailed Description | 65 V Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S1390K201 Models |
Category | Varistor Voltage (Typ) 65 V |
Manufacturer TDK | Varistor Voltage (Max) 71.5 V |
Series | Energy 3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 48 V | Mounting Type Through Hole |
Maximum DC Volts 50 V | Package / Case Disc 7mm |
Varistor Voltage (Min) 58.5 V | Base Product Number |

