22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
B72207S1140K201

B72207S1140K201

DigiKey Part Number
495-2053-ND
Manufacturer
Manufacturer Product Number
B72207S1140K201
Description
VARISTOR 22V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S1140K201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Energy
0.9J
Manufacturer
TDK
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
2300 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
16 V
Qualification
AEC-Q200
Varistor Voltage (Min)
19.8 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
22 V
Package / Case
Disc 7mm
Varistor Voltage (Max)
24.2 V
Base Product Number
Current - Surge
250 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.591
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33200 €3,32 €
250,29720 €7,43 €
1000,25910 €25,91 €
2500,24088 €60,22 €
5000,22992 €114,96 €
1.0000,22089 €220,89 €
3.0000,20972 €629,16 €
5.0000,20560 €1.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €