Parametric Equivalent
Parametric Equivalent

B72207S0950K211 | |
|---|---|
DigiKey Part Number | B72207S0950K211-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72207S0950K211 |
Description | VARISTOR 150V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 7.6J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 335 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0950K101 | TDK | 4.998 | 495-6486-ND | 0,22000 € | Parametric Equivalent |
| B72207S0950K111 | TDK | 10.396 | 495-77358-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10382 € | 622,92 € |
| Unit Price without VAT: | 0,10382 € |
|---|---|
| Unit Price with VAT: | 0,12355 € |


