
B72207S0500K101 | |
|---|---|
DigiKey Part Number | 495-3774-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0500K101 |
Description | VARISTOR 82V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0500K101 Models |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 4.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13320 € | 3,33 € |
| 100 | 0,11450 € | 11,45 € |
| 250 | 0,10544 € | 26,36 € |
| 500 | 0,09994 € | 49,97 € |
| 1.000 | 0,09546 € | 95,46 € |
| 3.000 | 0,08991 € | 269,73 € |
| 5.000 | 0,08786 € | 439,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

