
B72207S0461K321 | |
|---|---|
DigiKey Part Number | 495-77357-2-ND - Tape & Reel (TR) 495-77357-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0461K321 |
Description | VARISTOR 750V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 36J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V460LT7P | Littelfuse Inc. | 0 | V460LT7P-ND | 0,19528 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16856 € | 42,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,13996 € | 104,97 € |
| 1.500 | 0,13452 € | 201,78 € |
| 2.250 | 0,13180 € | 296,55 € |
| 3.750 | 0,12878 € | 482,93 € |
| 5.250 | 0,12702 € | 666,86 € |
| 7.500 | 0,12532 € | 939,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


