
B72207S0421K311 | |
|---|---|
DigiKey Part Number | 495-5958-2-ND - Tape & Reel (TR) 495-5958-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0421K311 |
Description | VARISTOR 680V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 32J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16856 € | 42,14 € |
| 500 | 0,16030 € | 80,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13757 € | 137,57 € |
| 2.000 | 0,13256 € | 265,12 € |
| 3.000 | 0,13005 € | 390,15 € |
| 5.000 | 0,12726 € | 636,30 € |
| 7.000 | 0,12564 € | 879,48 € |
| 10.000 | 0,12407 € | 1.240,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

