680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0421K101

DigiKey Part Number
495-4639-ND
Manufacturer
Manufacturer Product Number
B72207S0421K101
Description
VARISTOR 680V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S0421K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
32J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
75 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
680 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S0421K111TDK14.920495-77591-1-ND0,34000 €Parametric Equivalent
B72207S0421K311TDK1.700495-5958-1-ND0,34000 €Parametric Equivalent
MOV-07D681KBourns Inc.5.522118-MOV-07D681K-ND0,18000 €Similar
MOV-07D681KTRBourns Inc.4.508118-MOV-07D681KTRCT-ND0,20000 €Similar
V420LA7PLittelfuse Inc.837F5403-ND0,37000 €Similar
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
250,14920 €3,73 €
1000,12840 €12,84 €
2500,11848 €29,62 €
5000,11244 €56,22 €
1.0000,10749 €107,49 €
3.0000,10135 €304,05 €
5.0000,09909 €495,45 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €