Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72207S0381K111 | |
|---|---|
DigiKey Part Number | 495-B72207S0381K111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72207S0381K111 |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 28J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 85 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0381K101 | TDK | 44.350 | 495-3790-ND | 0,19000 € | Parametric Equivalent |
| B72207S0381K311 | TDK | 0 | 495-B72207S0381K311CT-ND | 0,25000 € | Parametric Equivalent |
| B72207S0381K511 | TDK | 0 | 495-B72207S0381K511TR-ND | 0,08898 € | Parametric Equivalent |
| B72307S0381K101 | TDK | 4.701 | 495-B72307S0381K101-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08898 € | 444,90 € |
| Unit Price without VAT: | 0,08898 € |
|---|---|
| Unit Price with VAT: | 0,10589 € |



