
B72207S0321K111 | |
|---|---|
DigiKey Part Number | 495-B72207S0321K111TR-ND - Tape & Reel (TR) 495-B72207S0321K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0321K111 |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16260 € | 16,26 € |
| 250 | 0,15012 € | 37,53 € |
| 500 | 0,14264 € | 71,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12233 € | 122,33 € |
| 2.000 | 0,11778 € | 235,56 € |
| 3.000 | 0,11550 € | 346,50 € |
| 5.000 | 0,11297 € | 564,85 € |
| 7.000 | 0,11150 € | 780,50 € |
| 10.000 | 0,11008 € | 1.100,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

