
B72207S0301K211 | |
|---|---|
DigiKey Part Number | 495-6513-2-ND - Tape & Reel (TR) 495-6513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0301K211 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0301K101 | TDK | 4.246 | 495-2399-ND | 0,19000 € | Parametric Equivalent |
| B72207S0301K103 | TDK | 2.890 | 495-B72207S0301K103-ND | 0,22000 € | Parametric Equivalent |
| B72207S0301K111 | TDK | 2.024 | 495-5956-1-ND | 0,25000 € | Parametric Equivalent |
| B72207S0301K201 | TDK | 2.962 | 495-B72207S0301K201-ND | 0,19000 € | Parametric Equivalent |
| B72307S0301K101 | TDK | 3.829 | 495-B72307S0301K101-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15080 € | 3,77 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11908 € | 29,77 € |
| 500 | 0,11292 € | 56,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09666 € | 96,66 € |
| 2.000 | 0,09293 € | 185,86 € |
| 3.000 | 0,09106 € | 273,18 € |
| 5.000 | 0,08898 € | 444,90 € |
| 7.000 | 0,08777 € | 614,39 € |
| 10.000 | 0,08660 € | 866,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

