


B72207S0271K321 | |
|---|---|
DigiKey Part Number | 495-76417-2-ND - Tape & Reel (TR) 495-76417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0271K321 |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15080 € | 3,77 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11908 € | 29,77 € |
| 500 | 0,11292 € | 56,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09666 € | 96,66 € |
| 2.000 | 0,09293 € | 185,86 € |
| 3.000 | 0,09106 € | 273,18 € |
| 5.000 | 0,08898 € | 444,90 € |
| 7.000 | 0,08777 € | 614,39 € |
| 10.000 | 0,08660 € | 866,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

