
B72207S0251K111 | |
|---|---|
DigiKey Part Number | 495-6568-2-ND - Tape & Reel (TR) 495-6568-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0251K111 |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15240 € | 3,81 € |
| 100 | 0,13090 € | 13,09 € |
| 250 | 0,12060 € | 30,15 € |
| 500 | 0,11434 € | 57,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09788 € | 97,88 € |
| 2.000 | 0,09410 € | 188,20 € |
| 3.000 | 0,09220 € | 276,60 € |
| 5.000 | 0,09010 € | 450,50 € |
| 7.000 | 0,08887 € | 622,09 € |
| 10.000 | 0,08769 € | 876,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

