
B72207S0231K111 | |
|---|---|
DigiKey Part Number | 495-6566-2-ND - Tape & Reel (TR) 495-6566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0231K111 |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 17J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15080 € | 3,77 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11908 € | 29,77 € |
| 500 | 0,11292 € | 56,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09439 € | 141,59 € |
| 3.000 | 0,09106 € | 273,18 € |
| 4.500 | 0,08938 € | 402,21 € |
| 7.500 | 0,08753 € | 656,48 € |
| 10.500 | 0,08645 € | 907,73 € |
| 15.000 | 0,08541 € | 1.281,15 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

