Varistor Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0211K101

DigiKey Part Number
B72207S0211K101-ND
Manufacturer
Manufacturer Product Number
B72207S0211K101
Description
VARISTOR DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Varistor Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Energy
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,07560 €378,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07560 €
Unit Price with VAT:0,08996 €