
B72207S0200K111 | |
|---|---|
DigiKey Part Number | 495-B72207S0200K111TR-ND - Tape & Reel (TR) 495-B72207S0200K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0200K111 |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 1.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17680 € | 4,42 € |
| 100 | 0,15210 € | 15,21 € |
| 250 | 0,14040 € | 35,10 € |
| 500 | 0,13332 € | 66,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11165 € | 167,47 € |
| 3.000 | 0,10781 € | 323,43 € |
| 4.500 | 0,10588 € | 476,46 € |
| 7.500 | 0,10375 € | 778,12 € |
| 10.500 | 0,10251 € | 1.076,36 € |
| 15.000 | 0,10131 € | 1.519,65 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

