Parametric Equivalent
Parametric Equivalent

B72207S0171K211 | |
|---|---|
DigiKey Part Number | B72207S0171K211-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72207S0171K211 |
Description | VARISTOR 270V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08831 € | 529,86 € |
| Unit Price without VAT: | 0,08831 € |
|---|---|
| Unit Price with VAT: | 0,10509 € |


