
B72207S0170K211 | |
|---|---|
DigiKey Part Number | 495-6563-2-ND - Tape & Reel (TR) 495-6563-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0170K211 |
Description | VARISTOR 27V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 250 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15090 € | 15,09 € |
| 250 | 0,13928 € | 34,82 € |
| 500 | 0,13226 € | 66,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11076 € | 166,14 € |
| 3.000 | 0,10695 € | 320,85 € |
| 4.500 | 0,10504 € | 472,68 € |
| 7.500 | 0,10293 € | 771,97 € |
| 10.500 | 0,10169 € | 1.067,75 € |
| 15.000 | 0,10051 € | 1.507,65 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

