27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0170K201

DigiKey Part Number
B72207S0170K201-ND
Manufacturer
Manufacturer Product Number
B72207S0170K201
Description
VARISTOR 27V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
TDK
Current - Surge
250 A
Series
Energy
1.1J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1900 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24.3 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
27 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,08786 €439,30 €
Manufacturers Standard Package
Unit Price without VAT:0,08786 €
Unit Price with VAT:0,10455 €