220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0141K111

DigiKey Part Number
495-76416-2-ND - Tape & Reel (TR)
495-76416-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0141K111
Description
VARISTOR 220V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
1.2 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
470 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20000 €2,00 €
250,17760 €4,44 €
1000,15280 €15,28 €
2500,14104 €35,26 €
5000,13392 €66,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,11215 €168,22 €
3.0000,10830 €324,90 €
4.5000,10636 €478,62 €
7.5000,10422 €781,65 €
10.5000,10297 €1.081,19 €
15.0000,10177 €1.526,55 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €