
B72207S0131K111 | |
|---|---|
DigiKey Part Number | 495-6558-2-ND - Tape & Reel (TR) 495-6558-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0131K111 |
Description | VARISTOR 205V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 9.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 245 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15090 € | 15,09 € |
| 250 | 0,13928 € | 34,82 € |
| 500 | 0,13226 € | 66,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11076 € | 166,14 € |
| 3.000 | 0,10695 € | 320,85 € |
| 4.500 | 0,10504 € | 472,68 € |
| 7.500 | 0,10293 € | 771,97 € |
| 10.500 | 0,10169 € | 1.067,75 € |
| 15.000 | 0,10051 € | 1.507,65 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

