180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0111K211

DigiKey Part Number
495-76414-2-ND - Tape & Reel (TR)
495-76414-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0111K211
Description
VARISTOR 180V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.2 kA
Energy
8.4J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19700 €1,97 €
250,17560 €4,39 €
1000,15090 €15,09 €
2500,13928 €34,82 €
5000,13226 €66,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,11076 €166,14 €
3.0000,10695 €320,85 €
4.5000,10504 €472,68 €
7.5000,10293 €771,97 €
10.5000,10169 €1.067,75 €
15.0000,10051 €1.507,65 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €