Varistor Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S2950K101

DigiKey Part Number
B72205S2950K101-ND
Manufacturer
Manufacturer Product Number
B72205S2950K101
Description
VARISTOR DISC 5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Varistor Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
TDK
Mounting Type
Through Hole
Series
Package / Case
Disc 5mm
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,11655 €582,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11655 €
Unit Price with VAT:0,13869 €