400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0750K111

DigiKey Part Number
B72205S0750K111-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72205S0750K111
Description
VARISTOR 400A DISC 5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
120 V
Current - Surge
400 A
Energy
2.5J
Number of Circuits
1
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,11853 €533,38 €
Manufacturers Standard Package
Unit Price without VAT:0,11853 €
Unit Price with VAT:0,14105 €