
B72205S0461K321 | |
|---|---|
DigiKey Part Number | 495-77350-2-ND - Tape & Reel (TR) 495-77350-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0461K321 |
Description | VARISTOR 750V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 400 A | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 35 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20070 € | 20,07 € |
| 250 | 0,18588 € | 46,47 € |
| 500 | 0,17692 € | 88,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15194 € | 151,94 € |
| 2.000 | 0,14649 € | 292,98 € |
| 3.000 | 0,14376 € | 431,28 € |
| 5.000 | 0,14073 € | 703,65 € |
| 7.000 | 0,13897 € | 972,79 € |
| 10.000 | 0,13727 € | 1.372,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

