Parametric Equivalent
Parametric Equivalent

B72205S0400K211 | |
|---|---|
DigiKey Part Number | B72205S0400K211-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72205S0400K211 |
Description | VARISTOR 68V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 1.3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 520 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72205S0400K101 | TDK | 3.407 | 495-3772-ND | 0,24000 € | Parametric Equivalent |
| B72205S0400K111 | TDK | 0 | 495-6555-2-ND | 0,11705 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,11705 € | 526,73 € |
| Unit Price without VAT: | 0,11705 € |
|---|---|
| Unit Price with VAT: | 0,13929 € |


