
B72205S0381K111 | |
|---|---|
DigiKey Part Number | 495-77348-2-ND - Tape & Reel (TR) 495-77348-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0381K111 |
Description | VARISTOR 620V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 13J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 45 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16640 € | 4,16 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,13216 € | 33,04 € |
| 500 | 0,12546 € | 62,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10749 € | 107,49 € |
| 2.000 | 0,10340 € | 206,80 € |
| 3.000 | 0,10135 € | 304,05 € |
| 5.000 | 0,09909 € | 495,45 € |
| 7.000 | 0,09777 € | 684,39 € |
| 10.000 | 0,09649 € | 964,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

