
B72205S0301K111 | |
|---|---|
DigiKey Part Number | 495-5954-2-ND - Tape & Reel (TR) 495-5954-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0301K111 |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 9.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16640 € | 4,16 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,13216 € | 33,04 € |
| 500 | 0,12546 € | 62,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10749 € | 107,49 € |
| 2.000 | 0,10340 € | 206,80 € |
| 3.000 | 0,10135 € | 304,05 € |
| 5.000 | 0,09909 € | 495,45 € |
| 7.000 | 0,09777 € | 684,39 € |
| 10.000 | 0,09649 € | 964,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

