390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0251K101

DigiKey Part Number
495-3784-ND
Manufacturer
Manufacturer Product Number
B72205S0251K101
Description
VARISTOR 390V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
B72205S0251K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
8.2J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
65 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.507
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14300 €1,43 €
250,12640 €3,16 €
1000,10830 €10,83 €
2500,09964 €24,91 €
5000,09442 €47,21 €
1.0000,09015 €90,15 €
3.0000,08486 €254,58 €
5.0000,08290 €414,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €