
B67410A0107X097 | |
|---|---|
DigiKey Part Number | 495-B67410A0107X097-ND |
Manufacturer | |
Manufacturer Product Number | B67410A0107X097 |
Description | QU155/110/23 N97 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core Planar E/I Type 6.102" (155.00mm) Length 4.331" (110.00mm) Width Diameter 0.906" (23.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67410A0107X097 Models |
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Finish Uncoated |
Packaging Tray | Height 0.906" (23.00mm) |
Part Status Active | Length 6.102" (155.00mm) |
Core Type Planar E/I | Width 4.331" (110.00mm) |
Material N97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 95,90333 € | 575,42 € |
| Unit Price without VAT: | 95,90333 € |
|---|---|
| Unit Price with VAT: | 114,12496 € |

