
B67345B0010X087 | |
|---|---|
DigiKey Part Number | 495-B67345B0010X087-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0010X087 |
Description | FERRITE CORE U N87 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core U Type 3.661" (93.00mm) Length 0.787" (20.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67345B0010X087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 93 x 76 x 20 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 2.992" (76.00mm) | |
Length | 3.661" (93.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 16 | 11,46563 € | 183,45 € |
| 32 | 10,97563 € | 351,22 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |


