
B67345B0010X027 | |
|---|---|
DigiKey Part Number | B67345B0010X027-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0010X027 |
Description | FERRITE CORE U N27 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core U Type 3.661" (93.00mm) Length 0.787" (20.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67345B0010X027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 93 x 76 x 20 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 2.992" (76.00mm) | |
Length | 3.661" (93.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| 16 | 10,96125 € | 175,38 € |
| 32 | 10,37844 € | 332,11 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,95550 € |

