Direct

B66484P0000X197 | |
|---|---|
DigiKey Part Number | B66484P0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66484P0000X197 |
Description | FERRITE CORE I N97 1PC |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.098" (2.50mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | I | |
Supplier Device Package | I 25 x 3 x 15 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.583" (14.80mm) |


