B66484P0000X149 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 205
Unit Price: 2,82000 €
Datasheet
Uncoated N49 Ferrite Core I Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.098" (2.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66484P0000X149

DigiKey Part Number
B66484P0000X149-ND
Manufacturer
Manufacturer Product Number
B66484P0000X149
Description
FERRITE CORE I N49 1PC
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core I Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.098" (2.50mm) Height
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Obsolete
Core Type
I
Supplier Device Package
I 25 x 3 x 15
Material
N49
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.098" (2.50mm)
Length
0.984" (25.00mm)
Width
0.583" (14.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes