
B66484K0000X192 | |
|---|---|
DigiKey Part Number | 495-75539-ND |
Manufacturer | |
Manufacturer Product Number | B66484K0000X192 |
Description | FERRITE CORE I N92 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66484K0000X192 Models |
Category | Material N92 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.098" (2.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type I | Width 0.583" (14.80mm) |
Supplier Device Package I 25 x 3 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,58280 € | 39,57 € |
| 50 | 1,38960 € | 69,48 € |
| 100 | 1,20990 € | 120,99 € |
| 450 | 1,08787 € | 489,54 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |


