
B66483P0000X149 | |
|---|---|
DigiKey Part Number | 495-75528-ND |
Manufacturer | |
Manufacturer Product Number | B66483P0000X149 |
Description | FERRITE CORE I N49 1PC |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 20 x 2 | |
Material | N49 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.091" (2.30mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 0,98960 € | 24,74 € |
| 50 | 0,87360 € | 43,68 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


