
B66482K0000X197 | |
|---|---|
DigiKey Part Number | 495-75523-ND |
Manufacturer | |
Manufacturer Product Number | B66482K0000X197 |
Description | FERRITE CORE I N97 1PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66482K0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 23 x 2 x 13 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.083" (2.10mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,91720 € | 22,93 € |
| 50 | 0,80980 € | 40,49 € |
| 100 | 0,71040 € | 71,04 € |
| 250 | 0,58960 € | 147,40 € |
| 540 | 0,56406 € | 304,59 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



