
B66459P0000X187 | |
|---|---|
DigiKey Part Number | B66459P0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66459P0000X187 |
Description | FERRITE CORE I 8.3UH N87 |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.22 |
Packaging Box | Effective Length (le) mm 43.6 |
Part Status Obsolete | Effective Area (Ae) mm² 194.0 |
Core Type I | Minimum Core Cross Section (Amin) mm² 192.0 |
Supplier Device Package I 38 x 4 x 25 | Effective Magnetic Volume (Ve) mm³ 8440.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 8.3 µH | Height 0.150" (3.81mm) |
Tolerance ±25% | Length 1.500" (38.10mm) |
Gap Ungapped | Width 1.000" (25.40mm) |
Effective Permeability (µe) 1450.0 |

