
B66455P0000X197 | |
|---|---|
DigiKey Part Number | B66455P0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66455P0000X197 |
Description | FERRITE CORE I 5.25UH N97 |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Type | I | |
Supplier Device Package | I 22 x 2.5 x 16 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 5.25 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1390.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 26.1 | |
Effective Area (Ae) mm² | 78.5 | |
Minimum Core Cross Section (Amin) mm² | 77.9 | |
Effective Magnetic Volume (Ve) mm³ | 2050.0 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |

