
B66455P0000X192 | |
|---|---|
DigiKey Part Number | B66455P0000X192-ND |
Manufacturer | |
Manufacturer Product Number | B66455P0000X192 |
Description | FERRITE CORE I 4UH N92 |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 1500 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.33 |
Packaging Box | Effective Length (le) mm 26.1 |
Part Status Obsolete | Effective Area (Ae) mm² 78.5 |
Core Type I | Minimum Core Cross Section (Amin) mm² 77.9 |
Supplier Device Package I 22 x 2.5 x 16 | Effective Magnetic Volume (Ve) mm³ 2050.0 |
Material N92 | Finish Uncoated |
Inductance Factor (Al) 4 µH | Height 0.098" (2.50mm) |
Tolerance ±25% | Length 0.858" (21.80mm) |
Gap Ungapped | Width 0.622" (15.80mm) |
Effective Permeability (µe) 1050.0 |

