



B66455K0000X149 | |
|---|---|
DigiKey Part Number | 495-75455-ND |
Manufacturer | |
Manufacturer Product Number | B66455K0000X149 |
Description | FERRITE CORE I N49 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66455K0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.098" (2.50mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type I | Width 0.622" (15.80mm) |
Supplier Device Package I 22 x 2.5 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68100 € | 16,81 € |
| 25 | 1,43040 € | 35,76 € |
| 50 | 1,25760 € | 62,88 € |
| 100 | 1,09650 € | 109,65 € |
| 250 | 0,96336 € | 240,84 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


