
B66455G0000X608 | |
|---|---|
DigiKey Part Number | B66455G0000X608-ND |
Manufacturer | |
Manufacturer Product Number | B66455G0000X608 |
Description | FERRITE CORE ELP 2100NH PCS200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66455G0000X608 Models |
Category | Effective Permeability (µe) 640.0 |
Manufacturer TDK | Initial Permeability (µi) 800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.41 |
Packaging Box | Effective Length (le) mm 32.5 |
Part Status Active | Effective Area (Ae) mm² 78.3 |
Core Type ELP | Minimum Core Cross Section (Amin) mm² 77.9 |
Supplier Device Package ELP 22 x 6 x 16 | Effective Magnetic Volume (Ve) mm³ 2540.0 |
Material PC200 | Finish Uncoated |
Inductance Factor (Al) 2100 nH | Height 0.224" (5.70mm) |
Tolerance ±25% | Length 0.858" (21.80mm) |
Gap Ungapped | Width 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,60000 € | 16,00 € |
| 25 | 1,36280 € | 34,07 € |
| 50 | 1,19860 € | 59,93 € |
| 100 | 1,04620 € | 104,62 € |
| 250 | 0,90744 € | 226,86 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |







