
B66455G0000X197 | |
|---|---|
DigiKey Part Number | 495-75496-ND |
Manufacturer | |
Manufacturer Product Number | B66455G0000X197 |
Description | FERRITE CORE ELP N97 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66455G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 22 x 6 x 16 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.224" (5.70mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,41120 € | 35,28 € |
| 50 | 1,24080 € | 62,04 € |
| 100 | 1,08250 € | 108,25 € |
| 250 | 0,94536 € | 236,34 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


