



B66455G0000X187 | |
|---|---|
DigiKey Part Number | 495-75494-ND |
Manufacturer | |
Manufacturer Product Number | B66455G0000X187 |
Description | FERRITE CORE ELP N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66455G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 22 x 6 x 16 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.224" (5.70mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,90240 € | 22,56 € |
| 50 | 0,79720 € | 39,86 € |
| 100 | 0,69950 € | 69,95 € |
| 250 | 0,58056 € | 145,14 € |
| 600 | 0,55498 € | 332,99 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


