Uncoated N92 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66453G0000X192

DigiKey Part Number
495-75491-ND
Manufacturer
Manufacturer Product Number
B66453G0000X192
Description
FERRITE CORE ELP N92 1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N92 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66453G0000X192 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ELP
Supplier Device Package
ELP 18 x 4 x 10
Material
N92
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.157" (4.00mm)
Length
0.709" (18.00mm)
Width
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,60700 €6,07 €
250,52160 €13,04 €
500,46280 €23,14 €
1000,40850 €40,85 €
2500,34248 €85,62 €
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €