



B66453G0000X149 | |
|---|---|
DigiKey Part Number | 495-75489-ND |
Manufacturer | |
Manufacturer Product Number | B66453G0000X149 |
Description | FERRITE CORE ELP N49 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66453G0000X149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 18 x 4 x 10 | |
Material | N49 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 0,98880 € | 24,72 € |
| 50 | 0,87240 € | 43,62 € |
| 100 | 0,76470 € | 76,47 € |
| 250 | 0,63368 € | 158,42 € |
| 500 | 0,61716 € | 308,58 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


