
B66434G0000X187 | |
|---|---|
DigiKey Part Number | B66434G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66434G0000X187 |
Description | FERRITE CORE EV N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EV Type 0.573" (14.80mm) Length 0.275" (7.00mm) Width Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66434G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.354" (9.00mm) |
Part Status Active | Length 0.573" (14.80mm) |
Core Type EV | Width 0.275" (7.00mm) |
Supplier Device Package EV 15 x 9 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | 0,28854 € | 1.107,99 € |
| Unit Price without VAT: | 0,28854 € |
|---|---|
| Unit Price with VAT: | 0,34336 € |

