
B66413G0100X187 | |
|---|---|
DigiKey Part Number | B66413G0100X187-ND |
Manufacturer | |
Manufacturer Product Number | B66413G0100X187 |
Description | FERRITE CORE EFD N87 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 2.27 |
Manufacturer TDK | Effective Length (le) mm 34.0 |
Series | Effective Area (Ae) mm² 15.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 12.2 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 510.0 |
Core Type EFD | Finish Uncoated |
Supplier Device Package EFD 15 x 8 x 5 | Height 0.295" (7.50mm) |
Material N87 | Length 0.591" (15.00mm) |
Gap Gapped | Width 0.183" (4.65mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 0,23255 € | 446,50 € |
| Unit Price without VAT: | 0,23255 € |
|---|---|
| Unit Price with VAT: | 0,27673 € |

